PDP SEO Portlet

766141104GPTR13

Resistor, Network, 100 kOhm, ± 2%, 1.6 W, 13 Resistors, Bussed, SMD DIP, Gull Wing, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 766141104GPTR13
Secondary Manufacturer Part#: 766141104GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
13
125 °C
-55 °C
1.6000 W
120 mW
1.55 mm
8.65 mm
766 Series
6 mm
100
2
DIP
Surface Mount
Thick Film
Gull Wing
Network
100.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.49125
6000+
$1.46722
12000+
$1.44344
24000+
$1.4282
48000+
$1.4208