PDP SEO Portlet

7609-501

Conn Terminal Block 9 POS 11.1mm Solder ST Thru-Hole 20A

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 7609-501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Filter integral to block
  • Industry standard block in black thermoplastic
  • UL approved
  • 1500V ac withstand voltage

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
11.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:54  Mult:6  
Need More?
USD $:
$ 150.49804
54+
$150.49804
108+
$133.5108
270+
$104.0789
540+
$88.60536
1080+
$78.27906
SubTotal:
$8,126.89