PDP SEO Portlet

7608-602

Conn Terminal Block 8 POS 11.1mm Solder ST Thru-Hole 30A

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 7608-602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Filter integral to block
  • Industry standard block in black thermoplastic
  • UL approved
  • 1500V ac withstand voltage

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
11.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:56  Mult:7  
Need More?
USD $:
$ 157.51428
56+
$157.51428
112+
$132.45704
280+
$112.96526
560+
$97.37192
1120+
$86.89382
SubTotal:
$8,820.80