PDP SEO Portlet

7603-501LF

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: 7603-501LF
Secondary Manufacturer Part#: 7603-501LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
65 dB
-40 to 105 °C
Terminal Block 3 Position UL Recognized Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:15  
USD $:
60+
$67.76
120+
$58.03968
300+
$43.949
600+
$37.41496
1200+
$33.0546