PDP SEO Portlet

753243220GP

Resistor, Network, 22 Ohm, ± 2%, 820 mW, 12 Resistors, Isolated, SMD DIP, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 753243220GP
Secondary Manufacturer Part#: 753243220GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
12
125 °C
-55 °C
0.82 W
120 mW
2.41 mm
8.76 mm
753 Series
2.03 mm
22
2
DIP
Surface Mount
Thick Film
Dual Row
Network
200.0000 ppm/°C
0.64 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$2.4025
2000+
$2.37805
4000+
$2.3661
8000+
$2.35415
16000+
$2.3422