753181102GPTR13
Resistor, Network, 1 kOhm, ± 2%, 640 mW, 16 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 753181102GPTR13
Secondary Manufacturer Part#: 753181102GPTR13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 0.64 W | ||
| 60 mW | ||
| 2.41 mm | ||
| 6.86 mm | ||
| 753 Series | ||
| 2.03 mm | ||
| 1 | ||
| 2 | ||
| SMD | ||
| Surface Mount | ||
| Thick Film | ||
| Dual Row | ||
| Network | ||
| 200.0000 ppm/°C | ||
| 0.64 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |