PDP SEO Portlet

753163472GP

Resistor, Network, 4.7 kOhm, ± 2%, 600 mW, 8 Resistors, Isolated, SMD DIP, Solder Pad

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 753163472GP
Secondary Manufacturer Part#: 753163472GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
-55 °C
600 mW
120 mW
2.41 mm
6.22 mm
753 Series
2.03 mm
4.7 kOhm
± 2%
DIP
Surface Mount
Thick Film
Leadless
100.0000 ppm/°C
0.64 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$2.315
2000+
$2.2885
4000+
$2.277
8000+
$2.2655
16000+
$2.254