753083101GP
Resistor, Network, 100 Ohm, ± 2%, 600 mW, 4 Resistors, Isolated, SIP Leadless, Solder Pad
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 753083101GP
Secondary Manufacturer Part#: 753083101GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| -55 °C | ||
| 600 mW | ||
| 120 mW | ||
| 2.41 mm | ||
| 6.22 mm | ||
| 753 Series | ||
| 2.03 mm | ||
| 100 Ohm | ||
| ± 2% | ||
| SIP | ||
| Surface Mount | ||
| Thick Film | ||
| Leadless | ||
| 100.0000 ppm/°C | ||
| 0.64 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |