PDP SEO Portlet

752241182GPTR13

Resistor, Network, 1.8 kOhm, ± 2%, 2 W, 22 Resistors, Bussed, SMD DIP, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752241182GPTR13
Secondary Manufacturer Part#: 752241182GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
22
125 °C
-55 °C
2.0000 W
120 mW
2.41 mm
16.89 mm
752 Series
2.03 mm
1.8
2
SMD
Surface Mount
Thick Film
Dual Row
Network
200.0000 ppm/°C
1.25 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$1.96
12000+
$1.95
24000+
$1.94
48000+
$1.93
96000+
$1.92