PDP SEO Portlet

752163470GPTR7A

Resistor, Network, 47 Ohm, ± 2%, 1.4 W, 8 Resistor, Isolated, SMD DIP, Solder, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752163470GPTR7A
Secondary Manufacturer Part#: 752163470GPTR7A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Isolated
8
125 °C
-55 °C
1.4 W
240 mW
2.41 mm
11.81 mm
752 Series
2.03 mm
47 Ohm
± 2%
SMD DIP
Surface Mount
Thick Film
Solder
Network
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.26879