PDP SEO Portlet

752123332GP

Fixed Network Resistor, 3.3 kohm, Isolated, 6 Resistors, ± 2%, 25 V, 240 mW, ± 200ppm/°C, Array

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752123332GP
Secondary Manufacturer Part#: 752123332GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
6
125 °C
-55 °C
1.7 W
240 mW
2.41 mm
16.89 mm
752 Series
2.03 mm
3.3 kOhm
± 2%
Surface Mount Device
Thick Film
Single Row
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.63625
2000+
$1.6119
4000+
$1.6038
8000+
$1.5957
16000+
$1.5876