PDP SEO Portlet

752103220GP

Fixed Network Resistor, 22 ohm, Isolated, ± 2%, 25 V, 240 mW, ± 200ppm/°C, Array, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752103220GP
Secondary Manufacturer Part#: 752103220GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
125 °C
-55 °C
1.4 W
240 mW
2.41 mm
14.35 mm
752 Series
2.03 mm
22 Ohm
± 2%
Surface Mount Device
Thick Film
Array
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.75
2000+
$1.7218
4000+
$1.69389
8000+
$1.66587
16000+
$1.638