PDP SEO Portlet

752101752GPTR7

Resistor, Network, 7.5 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752101752GPTR7
Secondary Manufacturer Part#: 752101752GPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bussed
9
-55 °C
1.4 W
120 mW
2.41 mm
14.35 mm
752 Series
2.03 mm
7.5 kOhm
± 2%
SIP
Surface Mount
Thick Film
Leadless
50.0000 ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.59125
6000+
$1.56561
12000+
$1.5326
24000+
$1.5247
48000+
$1.5168