PDP SEO Portlet

752101103GPTR7

Fixed Network Resistor, 10 kohm, Bussed, ± 2%, 25 V, 120 mW, ± 200ppm/°C, Array, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752101103GPTR7
Secondary Manufacturer Part#: 752101103GPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
9
125 °C
-55 °C
1.4 W
120 mW
2.41 mm
14.35 mm
752 Series
2.03 mm
10 kOhm
± 2%
SMD SIP
Surface Mount Device
Thick Film
Solder
Array
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.59125
6000+
$1.39097
12000+
$1.36842
24000+
$1.34579
48000+
$1.3248