752101103GP
Resistor, Network, 10 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 752101103GP
Secondary Manufacturer Part#: 752101103GP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 9 | ||
| 125 °C | ||
| -55 °C | ||
| 1.4000 W | ||
| 120 mW | ||
| 2.41 mm | ||
| 14.35 mm | ||
| 752 Series | ||
| 2.03 mm | ||
| 10 | ||
| 2 | ||
| SIP | ||
| Surface Mount | ||
| Thick Film | ||
| Single Row | ||
| Network | ||
| 200.0000 ppm/°C | ||
| 1.27 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |