PDP SEO Portlet

752101102GPTR7

Resistor, Network, 1 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752101102GPTR7
Secondary Manufacturer Part#: 752101102GPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
9
125 °C
-55 °C
1.4000 W
120 mW
2.41 mm
14.35 mm
752 Series
2.03 mm
1
2
SIP
Surface Mount
Thick Film
Single Row
Network
200.0000 ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.96
6000+
$1.34579
12000+
$1.32327
24000+
$1.3006
48000+
$1.27797