PDP SEO Portlet

752091472GP

Resistor, Network, 4.7 kOhm, ± 2%, 1.3 W, 8 Resistor, Bussed, SMD SIP, Solder, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752091472GP
Secondary Manufacturer Part#: 752091472GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
125 °C
-55 °C
1.3 W
120 mW
2.41 mm
13.08 mm
752 Series
2.03 mm
4.7 kOhm
± 2%
SMD SIP
Surface Mount
Thick Film
Solder
Network
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  549.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43468
2+
$1.42246
4+
$1.39804
8+
$1.37362
16+
$1.3492