PDP SEO Portlet

752091332GPTR7

Resistor, Network, 3.3 kOhm, ± 2%, 1.3 W, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752091332GPTR7
Secondary Manufacturer Part#: 752091332GPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
-55 °C
1.3 W
120 mW
2.41 mm
13.08 mm
752 Series
2.03 mm
3.3 kOhm
± 2%
SIP
Surface Mount
Thick Film
Leadless
100.0000 ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.52625
6000+
$1.50166
12000+
$1.4744
24000+
$1.4668
48000+
$1.4592