PDP SEO Portlet

752091153GPTR13

Fixed Network Resistor, 15 kohm, Bussed, ± 2%, 25 V, 120 mW, ± 200ppm/°C, Array, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752091153GPTR13
Secondary Manufacturer Part#: 752091153GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
125 °C
-55 °C
1.3 W
120 mW
2.41 mm
13.08 mm
752 Series
2.03 mm
15 kOhm
± 2%
SIP
Surface Mount Device
Thick Film
Single Row
Array
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$1.4925
12000+
$1.46845
24000+
$1.44465
48000+
$1.42075
96000+
$1.39698