PDP SEO Portlet

752091123FPTR7

Resistor, Network, 12 kOhm, ± 1%, 1.3 W, 8 Resistors, Bussed, SIP Leadless, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752091123FPTR7
Secondary Manufacturer Part#: 752091123FPTR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
125 °C
-55 °C
1.3000 W
120 mW
2.41 mm
13.08 mm
752 Series
2.03 mm
12
1
SIP
Surface Mount
Thick Film
Single Row
Network
200.0000 ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.96
6000+
$1.95
12000+
$1.94
24000+
$1.93
48000+
$1.92