PDP SEO Portlet

752091103GPTR13

Resistor, Network, 10 kOhm, ± 2%, 1.3 W, 8 Resistor, Bussed, SMD SIP, Solder, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752091103GPTR13
Secondary Manufacturer Part#: 752091103GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
8
125 °C
-55 °C
1.3 W
120 mW
2.41 mm
13.08 mm
752 Series
2.03 mm
10 kOhm
± 2%
SMD SIP
Surface Mount
Thick Film
Solder
Network
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.27488
6000+
$1.26402
12000+
$1.24232
24000+
$1.22062
48000+
$1.19892