752091101GPTR13
Fixed Network Resistor, 100 ohm, Bussed, ± 2%, 25 V, 120 mW, ± 200ppm/°C, Array, Thick Film
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 752091101GPTR13
Secondary Manufacturer Part#: 752091101GPTR13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 1.3 W | ||
| 120 mW | ||
| 2.41 mm | ||
| 13.08 mm | ||
| 752 Series | ||
| 2.03 mm | ||
| 100 Ohm | ||
| ± 2% | ||
| SIP | ||
| Surface Mount Device | ||
| Thick Film | ||
| Leadless | ||
| Array | ||
| ± 200ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |