PDP SEO Portlet

752083681GPTR13

Fixed Network Resistor, 680 ohm, Isolated, 4 Resistors, ± 2%, 25 V, 240 mW, ± 200ppm/°C, Array

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752083681GPTR13
Secondary Manufacturer Part#: 752083681GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
1.2 W
240 mW
2.41 mm
11.81 mm
752 Series
2.03 mm
680 Ohm
± 2%
SIP
Surface Mount Device
Thick Film
Leadless
Array
± 200ppm/°C ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$1.34124
12000+
$1.33453
24000+
$1.32783
48000+
$1.32112
96000+
$1.31442