PDP SEO Portlet

752083103GPTR13

Resistor, Network, 10 kOhm, ± 2%, 1.2 W, 4 Resistors, Isolated, SIP Leadless, Solder Pad, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 752083103GPTR13
Secondary Manufacturer Part#: 752083103GPTR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
1.2000 W
240 mW
2.41 mm
11.81 mm
752 Series
2.03 mm
10
2
SIP
Surface Mount
Thick Film
Single Row
Network
200.0000 ppm/°C
1.27 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$1.33875
12000+
$1.31718
24000+
$1.301
48000+
$1.2943
96000+
$1.28759