745C101122JP
Fixed Network Resistor, 1.2 kohm, Bussed, 8 Resistors, Concave, ± 5%, 50 V, 63 mW, ± 250ppm/°C
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 745C101122JP
Secondary Manufacturer Part#: 745C101122JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 63 mW | ||
| 3.1 mm | ||
| 6.4 mm | ||
| 74x Series | ||
| 3.1 mm | ||
| 1.2 kOhm | ||
| ± 5% | ||
| 2512 | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Resistor Array | ||
| ± 250ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |