745C101103JP
Fixed Network Resistor, 10 kohm, Bussed, 8 Resistors, 2512 [6432 Metric], Concave, ± 5%
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 745C101103JP
Secondary Manufacturer Part#: 745C101103JP
- RoHS 10 Compliant
- Tariff Charges
- Low Cost
- Thick Film Technology
- High Density Packaging
- Up to 30% less space per resistor than 0603 chip resistors
- Up to 75% less space per resistor than 0805 chip resistors
- Low Profile; can be used in PCMCIA cards
- Leadless Surface Mount Construction
- Concave or Convex Terminations
- Solder Coated Nickel Barrier Pads
- Isolated and Bussed Circuits
- Resistor Arrays Require Fewer Placements Than Discrete Components
- RoHS Compliant in Accordance with EU Directive 2005/95/EC
- Lead-Free Termination Finish
- Exemption 5 for Pb in glass material and resistor elements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 63 mW | ||
| 0.575 mm | ||
| 6.4 mm | ||
| 74x Series | ||
| 3.1 mm | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| ± 5% | ||
| 2512 [6432 Metric] | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| Array | ||
| ± 250ppm/°C ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100057 |
| Schedule B: | 8533100057 |