PDP SEO Portlet

742C163470JP

Res Thick Film Array 47 Ohm 5% 1/2W ±200ppm/°C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD Plastic T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 742C163470JP
Secondary Manufacturer Part#: 742C163470JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Cost
  • Thick Film Technology
  • High Density Packaging
    • Up to 30% less space per resistor than 0603 chip resistors
    • Up to 75% less space per resistor than 0805 chip resistors
  • Low Profile; can be used i

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.5 W
0.53 mm
6.4 mm
1.6
47
5
2506
Surface Mount
Thick Film
Concave
200.0000 ppm/°C
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08953
8000+
$0.08805
16000+
$0.08658
32000+
$0.0851
64000+
$0.08362