PDP SEO Portlet

742C163331JP

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 742C163331JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
330 ohm
null
null
± 5%
± 200ppm/°C
Isolated
0603 [1608 Metric]
-55 °C
63 mW
Concave
Surface Mount Device
74x Series
null
Thick Film
6.4 mm
1.6 mm
0.525 mm
null
8 Resistors
0.8 mm
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.14684
4000+
$0.14684
8000+
$0.1441
16000+
$0.14233
32000+
$0.14061
64000+
$0.13892
SubTotal:
$587.36