PDP SEO Portlet

742C083821JP

Resistor, Array, 820 Ohm, ± 5%, 4 Resistor, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 742C083821JP
Secondary Manufacturer Part#: 742C083821JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
0.25 W
63 mW
0.525 mm
3.2 mm
74x Series
1.6 mm
AEC-Q200
820 Ohm
± 5%
1206 [3216 Metric]
Surface Mount
Thick Film
Concave
Array
± 200ppm/°C ppm/°C
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02302