742C083223JP
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks & Arrays
Avnet Manufacturer Part #: 742C083223JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 kohm | ||
| 50 VAC | ||
| 250 mW | ||
| ± 5% | ||
| ± 200ppm/°C | ||
| Isolated | ||
| 0603 [1608 Metric] | ||
| -55 °C | ||
| 63 mW | ||
| Concave | ||
| Surface Mount Device | ||
| 74x Series | ||
| null | ||
| Thick Film | ||
| 3.2 mm | ||
| 1.6 mm | ||
| 0.525 mm | ||
| AEC-Q200 | ||
| 4 Resistors | ||
| 0.8 mm | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |