742C043153JP
Fixed Network Resistor, 15 kohm, Isolated, 2 Resistors, 0603 [1608 Metric], Concave, ± 5%, 50 V
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 742C043153JP
Secondary Manufacturer Part#: 742C043153JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 125 mW | ||
| 63 mW | ||
| 0.525 mm | ||
| 1.6 mm | ||
| 74x Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 15 kOhm | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Resistor Array | ||
| ± 200ppm/°C ppm/°C | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |