742C043100JP
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 742C043100JP
Secondary Manufacturer Part#: 742C043100JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 0.125 W | ||
| 63 mW | ||
| 0.53 mm | ||
| 1.6 mm | ||
| 74x Series | ||
| 1.6 mm | ||
| 10 | ||
| 5 | ||
| 606 | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |