PDP SEO Portlet

741X163330JP

Fixed Network Resistor, 33 ohm, Isolated, 8 Resistors, 0402 [1005 Metric], Convex, ± 5%, 25 V, 63 mW

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 741X163330JP
Secondary Manufacturer Part#: 741X163330JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
8
125 °C
-55 °C
63 mW
0.45 mm
3.95 mm
74x Series
1.6 mm
AEC-Q200
33 Ohm
± 5%
0402 [1005 Metric]
Surface Mount Device
Thick Film
Convex
Resistor Array
± 200ppm/°C ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100057
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06331
10000+
$0.06298
20000+
$0.06266
40000+
$0.06234
80000+
$0.06202