741X163000XP
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Network Resistors
Avnet Manufacturer Part #: 741X163000XP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Isolated | ||
| 8 Resistors | ||
| 125 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1.6 mm | ||
| 0.45 mm | ||
| 3.95 mm | ||
| 74x Series | ||
| 1.6 mm | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |