PDP SEO Portlet

741X083510JP

Resistor, Array, 51 Ohm, ± 5%, 4 Resistor, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 741X083510JP
Secondary Manufacturer Part#: 741X083510JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
0.25 W
63 mW
0.4 mm
2 mm
74x Series
1 mm
AEC-Q200
51 Ohm
± 5%
0804 [2010 Metric]
Surface Mount
Thick Film
Convex
Array
± 200ppm/°C ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01053
20000+
$0.01044
40000+
$0.01029
80000+
$0.01014
160000+
$0.01