PDP SEO Portlet

741C083473JP

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 741C083473JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
47 kohm
25 V
null
± 5%
± 200ppm/°C
Isolated
0402 [1005 Metric]
-55 °C
63 mW
Concave
Surface Mount Device
74x Series
null
Thick Film
2 mm
1 mm
0.375 mm
AEC-Q200
4 Resistors
0.5 mm
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  8,619
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00667
10000+
$0.00667
SubTotal:
$66.70