PDP SEO Portlet

741C083223JP

Resistor, Array, 22 kOhm, ± 5%, 4 Resistor, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 741C083223JP
Secondary Manufacturer Part#: 741C083223JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Isolated
4
125 °C
-55 °C
250 mW
63 mW
0.375 mm
2 mm
74x Series
1 mm
AEC-Q200
22 kOhm
± 5%
0804 [2010 Metric]
Surface Mount
Thick Film
Concave
Array
± 200ppm/°C ppm/°C
0.5 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100020
Schedule B: 8533100020
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.02125
40000+
$0.02091
80000+
$0.02057
160000+
$0.02023
320000+
$0.01989