741C083100JP
Fixed Network Resistor, 10 ohm, Isolated, 4 Resistors, 0402 [1005 Metric], Concave, ± 5%, 25 V
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 741C083100JP
Secondary Manufacturer Part#: 741C083100JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 63 mW | ||
| 0.375 mm | ||
| 2 mm | ||
| 74x Series | ||
| 1 mm | ||
| AEC-Q200 | ||
| 10 Ohm | ||
| ± 5% | ||
| 0402 [1005 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Concave | ||
| Resistor Array | ||
| ± 200ppm/°C ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |