740X043101JP
Fixed Network Resistor, 100 ohm, Isolated, 2 Resistors, 0201 [0603 Metric], Convex, ± 5%, 12.5 V
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 740X043101JP
Secondary Manufacturer Part#: 740X043101JP
- RoHS 10 Compliant
- Tariff Charges
- Low Cost
- Thick Film Technology
- High Density Packaging
- Up to 30% less space per resistor than 0603 chip resistors
- Up to 75% less space per resistor than 0805 chip resistors
- Low Profile; can be used in PCMCIA cards
- Leadless Surface Mount Construction
- Concave or Convex Terminations
- Solder Coated Nickel Barrier Pads
- Isolated and Bussed Circuits
- Resistor Arrays Require Fewer Placements Than Discrete Components
- Tape and Reel Packaging
- RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead-Free Termination Finish
- Exemption 7(c)-I, Electrical and electronic components containing lead [Pb] in glass
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 31 mW | ||
| 0.35 mm | ||
| 0.8 mm | ||
| 74x Series | ||
| 0.6 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Surface Mount Device | ||
| Thick Film | ||
| Convex | ||
| Resistor Array | ||
| ± 200ppm/°C ppm/°C | ||
| 0.5 mm | ||
| 12.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |