73L7R68F
SMD Current Sense Resistor, 680 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film
Manufacturer:CTS
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: 73L7R68F
Secondary Manufacturer Part#: 73L7R68F
- RoHS 10 Compliant
- Tariff Charges
- Very Low Resistance
- Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
- High Precision and Excellent Accuracy for Current Detection
- Good Electrical Characteristics
- Surface Mount Package
- Nickel Barrier Solder-Coated Pads [e3]
- Reflow capable per JEDEC J-STD-020, 260°C maximum
- Tape and Reel Packaging
- RoHS Compliant in Accordance with EU Directive 2005/95/EC
- Lead-Free Termination Finish
- Exemption 5 for Pb in glass material and resistor elements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 1 W | ||
| 0.56 mm | ||
| 6.3 mm | ||
| 73Lx Series | ||
| 3.2 mm | ||
| 680 MOhm | ||
| 1 | ||
| 2512 | ||
| Thick Film | ||
| 200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100042 |
| Schedule B: | 8533100042 |