PDP SEO Portlet

73L6R47J

SMD Current Sense Resistor, 470 Milliohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 73L6R47J
Secondary Manufacturer Part#: 73L6R47J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thick Film Construction
  • Very Low Resistance
  • Surface Mount Package
  • Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
  • High Precision and Excellent Accuracy for Current Detection
  • Good Electrical Characteristics
  • Suitable for Reflow Solder Process
  • Tape and Reel Packaging
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.75 mW
0.56 mm
5 mm
73Lx Series
2.5 mm
470 MOhm
5
2010
Thick Film
200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.1274
16000+
$0.12675
32000+
$0.1261
64000+
$0.12545
128000+
$0.1248