PDP SEO Portlet

73L4R20J

SMD Current Sense Resistor, 200 mohms, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 73L4R20J
Secondary Manufacturer Part#: 73L4R20J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low Resistance
  • Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
  • High Precision and Excellent Accuracy for Current Detection
  • Good Electrical Characteristics
  • Surface Mount Package
  • Nickel Barrier Solder-Coated Pads [e3]
  • Reflow capable per JEDEC J-STD-020, 260°C maximum
  • Tape and Reel Packaging
  • RoHS Compliant in Accordance with EU Directive 2005/95/EC
    • Lead-Free Termination Finish
    • Exemption 5 for Pb in glass material and resistor elements

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
0.55 mm
3.2 mm
73Lx Series
1.6 mm
0.2 Ohm
±5%
1206 [3216 Metric]
Thick Film
±200ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.03375
20000+
$0.03321
40000+
$0.03267
80000+
$0.03213
160000+
$0.03159