PDP SEO Portlet

73L3R10G

SMD Current Sense Resistor, 100 Milliohm, ± 2%, 125 mW, 0805 [2012 Metric], Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 73L3R10G
Secondary Manufacturer Part#: 73L3R10G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thick Film Construction
  • Very Low Resistance
  • Surface Mount Package
  • Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
  • High Precision and Excellent Accuracy for Current Detection
  • Good Electrical Characteristics
  • Suitable for Reflow Solder Process
  • Tape and Reel Packaging
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.125 mW
0.5 mm
2 mm
73Lx Series
1.25 mm
100 MOhm
2
805
Thick Film
200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.0273
20000+
$0.02716
40000+
$0.02703
80000+
$0.02689
160000+
$0.02675