PDP SEO Portlet

73E6R068F

SMD Current Sense Resistor, 68 Milliohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 73E6R068F
Secondary Manufacturer Part#: 73E6R068F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low Resistance
  • Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
  • High Precision and Excellent Accuracy for Current Detection
  • Good Electrical Characteristics
  • Surface Mount Package
  • Nickel Barrier Solder-Coated Pads [e3]
  • Reflow capable per JEDEC J-STD-020, 260°C maximum
  • Tape and Reel Packaging
  • RoHS Compliant in Accordance with EU Directive 2005/95/EC
    • Lead-Free Termination Finish
    • Exemption 5 for Pb in glass material and resistor elements

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
1 W
0.56 mm
5 mm
73Ex Series
2.5 mm
68 MOhm
1
2010
Thick Film
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100042
Schedule B: 8533100042
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.867
16000+
$0.86266
32000+
$0.85833
64000+
$0.854
128000+
$0.84966