7-120-BA
Manufacturer:CTS
Product Category:
Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7-120-BA
Secondary Manufacturer Part#: 7-120-BA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Press Fit | ||
| TO-5 | ||
| Cylindrical | ||
| Aluminum | ||
| Through Hole | ||
| 11.18 x 12.7 mm | ||
| 35 °C/W | ||
| Passive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8479909496 |
| Schedule B: | 8479909498 |