PDP SEO Portlet

637P2503I3T

Clock Oscillator 25MHz 3.3V 6-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 637P2503I3T
Secondary Manufacturer Part#: 637P2503I3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard 7.0mm x 5.0mm, 6-Pad Surface Mount Package
  • Low Phase Jitter, 0.5ps RMS Maximum
  • LVPECL or LVDS Output
  • Fundamental and 3rd Overtone Crystal Designs
  • Frequency Range 19.44 – 320 MHz
  • Frequency Stability ±50 ppm Standard
  • Operating Voltages +2.5Vdc or +3.3Vdc
  • Operating Temperature to -40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging Standard, EIA-418
  • RoHS/Green Compliant [6/6]

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.36571
5000+
$3.09324
10000+
$2.92763
20000+
$2.85256
40000+
$2.7936