PDP SEO Portlet

632L3I008M00000

Clock Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 632L3I008M00000
Secondary Manufacturer Part#: 632L3I008M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Model 632 is ideal for applications; such as broadband access, Ethernet/Gigabit Ethernet, microprocessors/DSP/FPGA, networking equipment computers and peripherals, digital video, cameras and other portable devices.

  • Standard 3.2mm x 2.5mm 4-Pad Surface Mount Package
  • HCMOS Output
  • Fundamental and 3rd Overtone Crystal Designs
  • Frequency Range 1 to 125 MHz
  • Frequency Stability ±50 ppm Standard, ±25 ppm and ±20 ppm Available
  • Operating Voltages +1.8Vdc, +2.5Vdc, +2.8Vdc, +3.3Vdc or +5.0Vdc
  • Operating Temperature to -40°C to +85°C
  • Output Enable Standard
  • Tape and Reel Packaging Standard, EIA-418
  • RoHS/Green Compliant [6/6]

Technical Attributes

Find Similar Parts

Description Value
50 ppm
15 pF
85 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 441 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.82571
6000+
$0.78108
12000+
$0.76053
24000+
$0.74103
48000+
$0.7225