PDP SEO Portlet

625L3I004M00000

Clock Oscillator 4MHz 3.3V 15pF 4-Pin SMD T/R

Official logo for CTS
Manufacturer:CTS
Avnet Manufacturer Part #: 625L3I004M00000
Secondary Manufacturer Part#: 625L3I004M00000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model 625 is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.

  • Standard 2.5x2.0mm Surface Mount Footprint
  • CMOS Compatible
  • Fundamental and 3RD Overtone Crystals
  • Frequency Range 1.0 – 50 MHz
  • Frequency Stability, ±50 ppm
  • +1.8Vdc,+2.5Vdc,+3.3Vdc Operation
  • Operating Temperature to –40°C to +85°C
  • Output Enable Standard
  • Tape & Reel Packaging
  • RoHS/Green Compliant (6/6)

Technical Attributes

Find Similar Parts

Description Value
50 ppm
15 pF
85 °C
-40 °C
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73143
6000+
$0.69189
12000+
$0.67368
24000+
$0.65641
48000+
$0.64