625L3I003M68640
SMD Crystal Oscillator 3.6864MHz 3.3V 15pF 4-Pin CSMD T/R
Manufacturer:CTS
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: 625L3I003M68640
Secondary Manufacturer Part#: 625L3I003M68640
- RoHS 10 Compliant
- Tariff Charges
The Model 625 is a ceramic packaged Clock oscillator offering reduced size and enhanced stability. The small size means it is perfect for any application. The enhanced stability means it is the perfect choice for today’s communications applications that require tight frequency control.
- Standard 2.5x2.0mm Surface Mount Footprint
- CMOS Compatible
- Fundamental and 3RD Overtone Crystals
- Frequency Range 1.0 – 50 MHz
- Frequency Stability, ±50 ppm
- +1.8Vdc,+2.5Vdc,+3.3Vdc Operation
- Operating Temperature to –40°C to +85°C
- Output Enable Standard
- Tape & Reel Packaging
- RoHS/Green Compliant (6/6)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.6864 MHz | ||
| 15 pF | ||
| CSMD | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |