PDP SEO Portlet

4700-008MLF

Power Line Filter, General Purpose, 100 V, 10 A, 1 Stage, Surface Mount

Official logo for CTS
Manufacturer:CTS
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: 4700-008MLF
Secondary Manufacturer Part#: 4700-008MLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4700-008LF is a 10A general purpose SMD Pi-section Filter designed for use near to noise generating components to suppress interference at source.

  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
2.29 mm
8 x 2.29 x 2.29 mm
2.29 mm
8 mm
No
Solder
Pi Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.6488
4000+
$1.98912
8000+
$1.5265
12000+
$1.462
16000+
$1.27626